09185606324

Heilind Number:HRT09185606324
Manufacturer:HARTING
Manufacturer Number:09185606324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606324
Color:Gray
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:60
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185606324

Detailed Description

The SEK Low-profile Connector ( 09185606324) offers reliable connectivity with its male connector design and thermoplastic resin (PBT) construction in a sleek beige finish. Perfect for PCB to cable applications, it features a wave soldering termination method and can handle a rated current of 1A. With 60 contacts spread across 2 rows, it ensures efficient signal transmission. The copper alloy contacts with tin over nickel plating guarantee durability and optimal conductivity. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for high-quality board-to-board PCB connections.