09185606329

Heilind Number:HRT09185606329
Manufacturer:HARTING
Manufacturer Number:09185606329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185606329

Detailed Description

The SEK Low-profile Connector, 09185606329, is a male connector designed for PCB to cable applications. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, it ensures reliable performance in a wide range of environments. With press-in termination and a rated current of 1A, it offers secure and efficient connectivity. Featuring 60 contacts in 2 rows, it allows for high-density PCB layouts. The connector is made of high-quality copper alloy with nickel and noble metal plating, ensuring excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 105°C, it is suitable for both standard and demanding applications. IP20 rated for protection against solid objects, it guarantees safe and reliable operation. Compatible with straight mounting, it has a tail length of 5.5mm, facilitating easy installation. With a lifespan of 250 mating cycles, it offers long-term durability. UL 94V-0 rated for flammability, it meets stringent safety standards. Ideal for board-to-board and mezzanine applications, the SEK Connector is a high-performance solution for your connectivity needs.