09185606813

Heilind Number:HRT09185606813
Manufacturer:HARTING
Manufacturer Number:09185606813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 60; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185606813

Detailed Description

The SEK Female Connector, featuring SKU 09185606813, offers reliable connectivity with its 60 gold-plated contacts. Made of durable thermoplastic resin in a beige hue, this connector is designed for optimal performance in industrial settings, meeting Class II standards. With a current rating of 2.5A and a voltage rating of 1kV, it ensures efficient power transmission. Its IDC termination method allows for easy installation with 28-26 AWG wires. Operating smoothly in temperatures ranging from -55°C to 125°C, it guarantees consistent performance even in harsh environments. Compliant with RoHS regulations, it is a sustainable choice for your connectivity needs.