| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185606814 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Polarization: | Yes |
| Housing Color: | Gray |
| Mating Cycles: | 250 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class II |
| Current Rating: | 2.5 A |
| Voltage Rating: | 320 V |
| Part Aliases: | |
| SKU: | HRT09185606814 |
09185606814
Specifications
Detailed Description
SEK Female Connector with Closed End Cover, SKU 09185606814, offers reliable connectivity in a variety of applications. With a rated current of 2.5A and 60 contacts, it ensures efficient power transmission. Made of high-quality thermoplastic resin (PBT) in a sleek beige finish, it guarantees durability and longevity. Featuring IDC termination method and gold over nickel contact plating, it ensures secure and stable connections. Its compact design, with a pitch of 2.54mm and 1.27mm, allows for easy installation in tight spaces. With a wide operating temperature range (-55°C to 125°C) and a performance level of Class II, it is suitable for use in harsh environments. Compliant with RoHS standards, it is environmentally friendly. Perfect for use in industrial, automotive, and aerospace applications, the SEK Female Connector is a dependable solution for your connectivity needs.

