09185606901

Heilind Number:HRT09185606901
Manufacturer:HARTING
Manufacturer Number:09185606901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185606901

Detailed Description

The SEK Standard Connector, SKU 09185606901, is a reliable and high-performance male connector designed for PCB to cable connections. With a durable thermoplastic resin (PBT) housing in a sleek beige color, this connector offers secure and efficient wave soldering termination. Featuring 60 contacts and a rated current of 1A, it ensures stable and uninterrupted power transmission. The connector is made of copper alloy with tin over nickel and noble metal plating, guaranteeing excellent conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 1kV, it is suitable for various industrial applications. This SEK Standard Connector, part of our extensive range of PCB connectors, is UL 94V-0 rated for high flammability protection, making it a safe and dependable choice for your electronic assemblies.