09185606903

Heilind Number:HRT09185606903
Manufacturer:HARTING
Manufacturer Number:09185606903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185606903

Detailed Description

SEK Standard Connector is a reliable and durable male connector designed for seamless PCB to cable connections. Crafted from high-quality thermoplastic resin (PBT) in a sleek beige hue, this connector boasts a wave soldering termination method for effortless installation. With a rated current of 1A, it features 60 contacts in 2 rows, each made of sturdy copper alloy with tin over nickel plating for enhanced conductivity. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector ensures optimal performance in various environments. Its 2.54mm pitch, right angle mount angle, and 2.9mm tail length make it versatile for a wide range of applications. With IP20 rating and UL 94V-0 flammability compliance, it guarantees safety and reliability. RoHS compliant and rated for 1kV, the SEK Standard Connector is the perfect choice for your connectivity needs.