09185606904

Heilind Number:HRT09185606904
Manufacturer:HARTING
Manufacturer Number:09185606904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185606904

Detailed Description

SEK Standard Male Connector 09185606904 is a reliable and efficient component for your PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers a secure wave soldering termination method. With a high current rating of 1A and 60 copper alloy contacts plated with tin over nickel, it ensures optimal conductivity and longevity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55°C to 125°C. Designed for easy installation, it features a straight mount angle and a pitch of 2.54mm, meeting IP20 standards for protection. RoHS compliant and UL 94V-0 rated for safety, this connector guarantees high performance and peace of mind. Upgrade your connectivity solutions with the SEK Standard Male Connector.