09185606911

Heilind Number:HRT09185606911
Manufacturer:HARTING
Manufacturer Number:09185606911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185606911

Detailed Description

The SEK Standard Connector ( 09185606911) is a reliable male connector designed for seamless PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige hue, it offers a secure wave soldering termination method. With a high current rating of 1A and 60 contacts, this connector ensures efficient power transmission. Its copper alloy contacts with tin over nickel plating guarantee optimal conductivity even in harsh environments, with a wide operating temperature range from -55°C to 125°C. The right-angle mount and 2.54mm pitch make it suitable for various applications, while its IP20 rating and UL 94V-0 flammability rating ensure safety compliance. Whether used in consumer electronics or industrial machinery, the SEK Connector delivers exceptional performance and durability.