09185606912

Heilind Number:HRT09185606912
Manufacturer:HARTING
Manufacturer Number:09185606912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185606912

Detailed Description

SEK Male Connectors are essential components for seamless PCB to cable connections, offering reliable performance in a variety of electronic applications. Constructed from durable thermoplastic resin in a sleek beige hue, these connectors boast a high-quality build that ensures longevity. With a wave soldering termination method, installation is efficient and hassle-free. Rated for a current of 1A, with 60 copper alloy contacts plated with tin over nickel, they guarantee excellent conductivity. Operating at temperatures ranging from -55°C to 125°C, these connectors are suitable for use in diverse environments. Their IP20 rating provides protection against dust and small particles, while their UL 94V-0 flammability rating ensures safety. Featuring a straight mount angle and a pitch of 2.54mm, they offer versatility in placement. Whether for industrial machinery, automotive systems, or consumer electronics, the SEK Male Connector is the perfect choice for your connectivity needs.