09185606913

Heilind Number:HRT09185606913
Manufacturer:HARTING
Manufacturer Number:09185606913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185606913

Detailed Description

The SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for wave soldering termination, ensuring a secure and long-lasting bond. With 60 contacts and a rated current of 1A, it offers ample connectivity for various applications. The gray color and right-angle mount angle make for easy identification and installation. Meeting stringent safety standards with UL 94V-0 flammability rating and IP20 protection, this connector guarantees reliable performance even in harsh environments. Its copper alloy contacts with tin over nickel plating ensure optimal conductivity and corrosion resistance. Suitable for high-density PCB layouts, the SEK Standard Male Connector is a versatile choice for demanding electronic projects.