09185606914

Heilind Number:HRT09185606914
Manufacturer:HARTING
Manufacturer Number:09185606914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185606914

Detailed Description

The SEK Standard Male Connector is a reliable and efficient component for your PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige hue, this connector features 60 contacts for seamless data and power transmission. With a wave soldering termination method, installation is a breeze. Rated for a current of 1A and boasting a wide operating temperature range from -55°C to 125°C, it ensures dependable performance in various environments. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. With an IP20 rating for protection against solid objects, this connector is suitable for a wide range of applications. RoHS compliant and with a voltage rating of 1kV, it meets international standards for quality and safety. Upgrade your connectivity with the SEK Standard Male Connector.