09185606921

Heilind Number:HRT09185606921
Manufacturer:HARTING
Manufacturer Number:09185606921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185606921

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient solution for your PCB to cable connections. This connector features a durable thermoplastic resin (PBT) construction in a sleek beige hue, offering both strength and aesthetics. With wave soldering termination and a maximum operating temperature of 125°C, it ensures secure and stable performance in various environments. Boasting 60 contacts and a current rating of 1A, it provides ample connectivity for your electronic devices. The copper alloy contacts with tin and noble metal plating guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and right-angle mount angle, it offers flexibility in installation. UL 94V-0 rated for flammability, this connector prioritizes safety. Overall, the SEK Standard Male Connector is a top choice for high-quality and high-performance PCB connections.