09185606923

Heilind Number:HRT09185606923
Manufacturer:HARTING
Manufacturer Number:09185606923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606923
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:60
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185606923

Detailed Description

SEK Standard Connector Male Male Connector Male Connector made of Thermoplastic resin (PBT) in Beige color. Designed for PCB to cable connection with Wave Soldering termination method. With a Rated current of 1A and 60 Contacts, it ensures reliable performance. Its Gray color and Plastic housing material make it durable. Featuring 2 rows of contacts with Solder termination, it is easy to install. Contact material is Copper Alloy with Tin Over Nickel plating, ensuring conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for various environments. With a pitch of 2.54mm and IP20 rating, it offers secure connectivity. Mountable at a Right Angle, it has a tail length of 2.9mm. UL 94V-0 rated for flammability, it guarantees safety. With a current rating of 1A and voltage rating of 1kV, it is ideal for PCB applications. This SEK Standard Connector, with SKU 09185606923, is a reliable choice for your connectivity needs.