09185606924

Heilind Number:HRT09185606924
Manufacturer:HARTING
Manufacturer Number:09185606924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185606924

Detailed Description

The SEK Standard Connector, SKU 09185606924, is a reliable and efficient solution for PCB to cable connections. With a durable thermoplastic resin (PBT) construction in a sleek beige color, this male connector offers secure wave soldering termination. Featuring 60 contacts on a 2-row configuration, it ensures seamless connectivity. The copper alloy contacts with tin over nickel and noble metal plating guarantee optimal signal transmission. Rated for a current of 1A and a voltage of 1kV, this connector operates flawlessly in a wide temperature range from -55°C to 125°C. With a pitch of 2.54mm and straight mount angle, it is easy to integrate into various systems. The SEK Connector, with its IP20 rating and UL 94V-0 flammability rating, is not only high-performing but also safe for use. Perfect for applications in industries where reliability is paramount, this product is a must-have for professionals in need of top-quality PCB connectors.