09185606927

Heilind Number:HRT09185606927
Manufacturer:HARTING
Manufacturer Number:09185606927
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 60; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185606927
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185606927

Detailed Description

SEK Standard Connector, featuring a male design crafted from durable thermoplastic resin (PBT) in a sleek beige finish. Perfect for PCB to cable connections, this connector boasts a wrap termination method and a high rated current of 1A. With 60 contacts in a straight configuration, it offers reliable connectivity for your electronic devices. The housing material is sturdy plastic, with copper alloy contacts plated in tin over nickel for optimal performance. Operating temperature ranges from -55°C to 125°C, ensuring suitability for various environments. With a 2.54mm pitch and IP20 rating, it guarantees secure and efficient connections. UL 94V-0 flammability rating provides added safety, while the 1kV voltage rating meets industry standards. Certified for quality, this connector is a must-have for your PCB assembly projects.