09185607323

Heilind Number:HRT09185607323
Manufacturer:HARTING
Manufacturer Number:09185607323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185607323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185607323

Detailed Description

Introducing the SEK Low-profile Connector, a reliable solution for PCB to cable connections. This male connector features a durable thermoplastic resin housing in a sleek beige color, perfect for seamlessly integrating into your electronic devices. With 60 contacts spread over 2 rows, it offers ample connectivity options. The wave soldering termination method ensures secure attachment, while the copper alloy contacts with tin and noble metal plating guarantee excellent conductivity. Rated for a current of 1A and a voltage of 1kV, this connector is suitable for a wide range of applications. Its IP20 rating and UL 94V-0 flammability rating provide peace of mind for safety and durability. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. With a pitch of 2.54mm and right-angle mount, it offers flexibility in PCB layout. Trust in the SEK Connector for high-performance board-to-board connections.