09185607803

Heilind Number:HRT09185607803
Manufacturer:HARTING
Manufacturer Number:09185607803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 60; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185607803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185607803

Detailed Description

SEK Female Connector is a high-performance component designed for reliable and efficient connectivity in electronic systems. With a rated current of 2.5A, this connector is suitable for various applications. Made of durable thermoplastic resin (PBT) in a sleek beige finish, it offers both strength and aesthetic appeal. Featuring 60 contacts arranged in two rows, it allows for secure and efficient signal transmission. The IDC termination method simplifies installation, while the copper alloy contacts with tin over nickel plating ensure excellent conductivity and corrosion resistance. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in diverse environments. Compliant with Class III performance standards, this connector guarantees high reliability. Perfect for use in industrial, aerospace, and automotive applications, it is a versatile and essential component for any electronic system.