09185607813

Heilind Number:HRT09185607813
Manufacturer:HARTING
Manufacturer Number:09185607813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 60; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185607813
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:50 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class III
Number of Contacts:60
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185607813

Detailed Description

SEK Female Connector, SKU 09185607813, offers reliable connectivity with its 60 contacts housed in a durable thermoplastic resin (PBT) structure. Designed for high-performance applications, this beige connector is rated for a maximum current of 2.5A and can withstand temperatures ranging from -55°C to 125°C. Featuring a pitch of 2.54mm and termination method of IDC, it ensures secure and efficient wire connections. The contact material is copper alloy with tin over nickel plating, ensuring optimal conductivity and corrosion resistance. With a maximum voltage rating of 1kV and Class III performance level, this connector is suitable for demanding environments. Perfect for use in FFC, FPC, and IDC ribbon cable applications, the SEK Female Connector guarantees long-lasting and high-quality connectivity.