09185607814

Heilind Number:HRT09185607814
Manufacturer:HARTING
Manufacturer Number:09185607814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 60; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185607814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185607814

Detailed Description

The SEK Female Connector with Closed End Cover, SKU 09185607814, is a high-performance component designed for reliable connectivity in demanding environments. Featuring a durable thermoplastic resin (PBT) construction in a sleek beige hue, this connector is ideal for professional and industrial applications. With 60 contacts and a rating of 2.5A, it ensures efficient power transmission. The IDC termination method and copper alloy contacts with tin over nickel plating guarantee secure and stable connections. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is a versatile solution for various setups. Its Class III performance level and 1kV voltage rating make it suitable for critical systems. Whether used in telecommunications, aerospace, or automotive industries, the SEK Female Connector delivers exceptional quality and performance.