09185607904

Heilind Number:HRT09185607904
Manufacturer:HARTING
Manufacturer Number:09185607904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185607904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185607904

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and versatile component for your PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector features 60 contacts for seamless data transmission. With a wave soldering termination method and a maximum operating temperature of 125°C, it ensures secure and stable performance even in demanding environments. Each contact is crafted from copper alloy with tin over nickel plating, guaranteeing excellent conductivity and corrosion resistance. Rated for 1A of current and 1kV of voltage, it meets the highest standards for safety and efficiency. Perfect for a wide range of applications, this connector is a must-have for any electronics project.