09185607914

Heilind Number:HRT09185607914
Manufacturer:HARTING
Manufacturer Number:09185607914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185607914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185607914

Detailed Description

Introducing the SEK Standard Connector, a reliable solution for your PCB to cable connections. This male connector, constructed with durable thermoplastic resin (PBT) in a sleek beige finish, offers seamless integration in your electronic assemblies. With a wave soldering termination method and 60 copper alloy contacts plated with tin over nickel, it ensures secure and efficient conductivity. Rated for 1A current and 1kV voltage, this connector guarantees high performance even in demanding environments. Its straight mount angle and 2.54mm pitch make installation a breeze, while its IP20 rating and UL 94V-0 flammability rating ensure safety and compliance. Perfect for a wide range of applications, the SEK Standard Connector is a must-have component for your connectivity needs.