09185607921

Heilind Number:HRT09185607921
Manufacturer:HARTING
Manufacturer Number:09185607921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185607921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185607921

Detailed Description

SEK Standard Connector is a reliable and versatile solution for PCB to cable connections. With a male connector design made of durable thermoplastic resin (PBT) in a sleek beige color, it ensures both strength and aesthetics. Featuring wave soldering termination and a high-rated current of 1A, this connector is suitable for a wide range of applications. With 60 contacts in two rows, it offers ample connectivity options. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, it is ideal for demanding environments. With a pitch of 2.54mm and right-angle mount angle, it provides easy installation on PCBs. Its IP20 rating and UL 94V-0 flammability rating ensure safety and reliability. Overall, the SEK Standard Connector is a top choice for high-performance PCB connectivity needs.