09185607922

Heilind Number:HRT09185607922
Manufacturer:HARTING
Manufacturer Number:09185607922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185607922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185607922

Detailed Description

SEK Standard Connector Male Connector is a reliable and efficient component for your PCB to cable connections. Made of durable thermoplastic resin (PBT) in a stylish beige color, this connector ensures secure and stable performance. With a wave soldering termination method and a high contact count of 60, it guarantees seamless connectivity. The copper alloy contacts are plated with tin over nickel and noble metal over nickel, providing excellent conductivity and corrosion resistance. Operating within a wide temperature range of -55°C to 125°C, it is suitable for various environments. Its straight mount angle and 2.54mm pitch make it easy to install on your PCB. With a UL 94V-0 flammability rating and IP20 protection, it meets safety standards for electronic components. Trust in the SEK Standard Connector for dependable and long-lasting connections in your electronic devices.