09185607923

Heilind Number:HRT09185607923
Manufacturer:HARTING
Manufacturer Number:09185607923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185607923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:60
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185607923

Detailed Description

SEK Standard Connector SKU 09185607923 is a reliable and versatile solution for PCB to cable connections. Featuring a male connector with 60 contacts in two rows, this beige connector is made of durable thermoplastic resin (PBT) for long-lasting performance. With a wave soldering termination method, it ensures secure and efficient assembly. Rated for a current of 1A and with a voltage rating of 1kV, it is suitable for various applications. The connector is designed for right-angle mounting with a pitch of 2.54mm, making it space-efficient. With a wide operating temperature range from -55°C to 125°C and IP20 rating for protection against dust and debris, it guarantees reliable operation even in harsh environments. UL 94V-0 flammability rating ensures safety compliance. The contact material is copper alloy with tin over nickel plating, providing excellent conductivity and corrosion resistance. Trust in the SEK Standard Connector for high-quality, high-performance connectivity in your PCB designs.