09185645322

Heilind Number:HRT09185645322
Manufacturer:HARTING
Manufacturer Number:09185645322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185645322

Detailed Description

SEK Low-profile Connector, SKU 09185645322, is a male connector designed for seamless PCB to cable connections. Made of durable thermoplastic resin (PBT) in a beige hue, this connector ensures reliable performance. With 64 contacts in 2 rows and a 2.54mm pitch, it offers secure connectivity. The wave soldering termination method guarantees easy installation, while the copper alloy contacts with tin over nickel plating ensure optimal conductivity. Operating at temperatures ranging from -55°C to 125°C, this connector is suitable for various environments. Rated for 1A current and 1kV voltage, it meets high industry standards. With an IP20 rating and UL 94V-0 flammability rating, it prioritizes safety. Boasting a straight mount angle and 4.5mm tail length, it suits diverse applications. With a lifespan of 250 mating cycles, this connector is a dependable choice for board to board connections.