09185645323

Heilind Number:HRT09185645323
Manufacturer:HARTING
Manufacturer Number:09185645323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645323
Color:Gray
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:64
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185645323

Detailed Description

SEK Low-profile Connector is a reliable and efficient solution for connecting PCBs to cables. This male connector, made of durable thermoplastic resin (PBT) in a sleek beige color, offers seamless integration with its wave soldering termination method. With a high current rating of 1A, it ensures stable performance even in demanding applications. Featuring 64 contacts in 2 rows, it guarantees secure and precise connections. The copper alloy contacts with tin over nickel plating provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and right-angle mount angle, it offers flexibility in installation. Its IP20 rating and UL 94V-0 flammability rating ensure safety and reliability. Ideal for board-to-board and mezzanine applications, the SEK Connector is a top choice for high-quality PCB connections.