| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185645329 |
| Color: | Gray |
| Series: | SEK Low-profile |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel, Noble Metal Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 5.5 mm |
| Mating Cycles: | 250 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 1 kV |
| Part Aliases: | |
| SKU: | HRT09185645329 |
09185645329
Specifications
Detailed Description
Introducing the SEK Low-profile Connector, a versatile and reliable solution for your PCB to cable connections. This male connector features a durable thermoplastic resin housing in a sleek beige color, perfect for seamlessly integrating into your electronic devices. With press-in termination and 64 copper alloy contacts plated with nickel and noble metal, you can trust in its secure and efficient performance. Operating at temperatures ranging from -55°C to 105°C, it offers durability in various environments. Each connector is rated for 1A current and 1kV voltage, meeting stringent industry standards for safety and quality. Whether you're working on board-to-board connections or mezzanine stacking, the SEK Connector is the ideal choice for high-performance applications.

