09185645803

Heilind Number:HRT09185645803
Manufacturer:HARTING
Manufacturer Number:09185645803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 64; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185645803

Detailed Description

SEK Female Connector 09185645803 is a high-performance component designed for secure and efficient cable connections. With a rated current of 2.5A, this connector ensures reliable power transmission. Made from durable thermoplastic resin (PBT) in a sleek beige finish, it offers both strength and aesthetic appeal. Featuring 64 contacts in a 2-row configuration, it allows for multiple connections with ease. The IDC termination method simplifies installation, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. With a wide operating temperature range of -55°C to 125°C, it is suitable for diverse environments. Meeting Class S4 performance standards, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Trust in the SEK Female Connector for superior quality and performance in your connectivity solutions.