| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185645804 |
| Series: | SEK |
| Gender: | Female |
| Housing Material: | Plastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Termination Method: | IDC |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm, 2.54 mm |
| Polarization: | Yes |
| Housing Color: | Gray |
| Mating Cycles: | 250 cycle |
| Wire Size: | 28 - 26 AWG |
| Performance Level: | Class S4 |
| Current Rating: | 2.5 A |
| Voltage Rating: | 320 V |
| Part Aliases: | |
| SKU: | HRT09185645804 |
09185645804
Specifications
Detailed Description
SEK Female Connector with Closed End Cover, SKU 09185645804, is a high-performance solution for secure and reliable connections. Featuring 64 contacts and a thermoplastic resin (PBT) construction in beige, this connector ensures durability and longevity. With a rated current of 2.5A and a performance level of S4, it guarantees efficient power transmission in various applications. The IDC termination method and contact material of copper alloy with tin over nickel plating offer excellent conductivity. Operating temperature ranging from -55°C to 125°C, along with 250 mating cycles, make it suitable for demanding environments. Compliant with Class S4 standards, this connector is ideal for use in aerospace, military, and other hi-rel industries.

