09185645814

Heilind Number:HRT09185645814
Manufacturer:HARTING
Manufacturer Number:09185645814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 64; Performance level: S4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185645814

Detailed Description

SEK Female Connector with Closed End Cover, SKU 09185645814, offers reliable connectivity in industrial applications. Featuring a thermoplastic resin (PBT) construction in beige, this connector ensures durability and performance in harsh environments. With 64 copper alloy contacts plated with tin over nickel, it guarantees secure and efficient signal transmission. The IDC termination method allows for easy installation, accommodating wire sizes ranging from 28 to 26 AWG. Operating within a wide temperature range of -55°C to 125°C, and rated for 2.5A current and 1kV voltage, this connector is suitable for demanding conditions. Compliant with Class S4 performance standards and offering 250 mating cycles, it guarantees long-term reliability in mission-critical systems. Perfect for use in aerospace, defense, and other high-reliability applications.