09185645901

Heilind Number:HRT09185645901
Manufacturer:HARTING
Manufacturer Number:09185645901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185645901

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. With its durable thermoplastic resin (PBT) construction in a sleek beige finish, this connector offers a secure and stable interface. Featuring wave soldering termination, it ensures easy and hassle-free installation. Rated for a current of 1A, with 64 contacts in two rows, it provides ample connectivity options. The copper alloy contacts with tin over nickel plating guarantee optimal conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with UL 94V-0 flammability rating, ensures safety and performance in diverse environments. With a pitch of 2.54mm and right-angle mount angle, it offers versatility in PCB layouts. Suitable for various applications, this SEK connector is a dependable choice for high-quality connectivity solutions.