09185645902

Heilind Number:HRT09185645902
Manufacturer:HARTING
Manufacturer Number:09185645902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185645902

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and versatile component for your electronic assembly needs. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for seamless PCB to cable connections. Featuring a wave soldering termination method, it ensures secure and efficient installation. With a high contact count of 64, this connector is ideal for complex electronic systems. Each contact is made of copper alloy with tin over nickel plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. With a pitch of 2.54mm and straight mount angle, it offers easy integration onto PCBs. Rated for 1A current and 1kV voltage, it meets stringent performance standards. RoHS compliant and UL 94V-0 rated for flammability, this connector prioritizes safety and environmental responsibility. Upgrade your connectivity solutions with the SEK Standard Male Connector.