09185645903

Heilind Number:HRT09185645903
Manufacturer:HARTING
Manufacturer Number:09185645903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185645903

Detailed Description

Introducing the SEK Standard Connector, a reliable and versatile male connector designed for seamless PCB to cable connections. Crafted from high-quality thermoplastic resin (PBT) in a sleek beige finish, this connector ensures optimal performance in a variety of applications. With a wave soldering termination method and a rated current of 1A, it boasts 64 contacts for efficient data transmission. The housing, made of durable plastic, features two rows for easy installation. Solder termination with copper alloy contacts plated with tin over nickel and noble metal over nickel guarantees long-lasting durability, even in harsh environments. Operating at temperatures ranging from -55°C to 125°C, this connector offers reliability in extreme conditions. With a pitch of 2.54mm and an IP20 rating, it provides secure connectivity while meeting safety standards. The right-angle mount and 2.9mm tail length make it suitable for various mounting configurations. UL 94V-0 flammability rating and 1kV voltage rating ensure compliance with industry regulations. Whether used in industrial machinery, telecommunications, or automotive applications, the SEK Standard Connector delivers superior performance you can trust.