09185645904

Heilind Number:HRT09185645904
Manufacturer:HARTING
Manufacturer Number:09185645904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185645904

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector ensures secure and stable performance. With 64 contacts and a rated current of 1A, it offers ample connectivity for various applications. The wave soldering termination method guarantees easy and hassle-free installation. Crafted with precision, this connector features high-quality copper alloy contacts with tin over nickel and noble metal plating, ensuring optimal conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and IP20 rating, it provides efficient and safe connectivity. UL 94V-0 flammability rating offers peace of mind in terms of safety standards. Perfect for PCB Pin Headers, this connector is a dependable choice for your connectivity needs.