09185645911

Heilind Number:HRT09185645911
Manufacturer:HARTING
Manufacturer Number:09185645911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185645911

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64. This SEK Standard Connector features a durable plastic housing in a subtle gray hue, offering reliable connectivity for various electronic applications. With 64 contacts arranged in two rows, it provides ample connection points. The solder termination method, along with copper alloy contacts plated with Tin Over Nickel and Noble Metal Over Nickel, ensures secure and efficient conductivity. Operating within a wide temperature range of -55°C to 125°C, this connector is suitable for use in diverse environments. Its IP20 rating and UL 94V-0 flammability rating guarantee safety and compliance. Perfect for PCB assembly, this connector accommodates high-speed data and power transmission with a current rating of 1A and voltage rating of 1kV. Upgrade your connectivity solutions with the SEK Standard Connector.