09185645912

Heilind Number:HRT09185645912
Manufacturer:HARTING
Manufacturer Number:09185645912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185645912

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64. Featuring a durable plastic housing, this connector ensures reliable performance in various electronic applications. With 64 contacts arranged in 2 rows, it facilitates efficient PCB to cable connections. The solder termination method and copper alloy contacts plated with Tin over Nickel and Noble Metal over Nickel guarantee secure and lasting conductivity. Operating between -55°C to 125°C, it offers a wide temperature range suitability. With a pitch of 2.54mm and straight mount angle, it allows for easy installation. This connector, with an IP20 rating and UL 94V-0 flammability rating, prioritizes safety. Suitable for hi-rel environments, it upholds quality standards while supporting a current rating of 1A and voltage rating of 1kV. Ideal for demanding applications, it belongs to the SEK Standard series, delivering consistent performance.