09185645913

Heilind Number:HRT09185645913
Manufacturer:HARTING
Manufacturer Number:09185645913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185645913

Detailed Description

SEK Standard Male Connector ( 09185645913) offers reliable connectivity for PCB to cable applications. Designed with high-quality thermoplastic resin (PBT) in a sleek beige hue, this connector ensures durability and performance. Featuring 64 contacts and a wave soldering termination method, it guarantees secure and efficient assembly. With a rated current of 1A and contact plating of Tin Over Nickel, Noble Metal Over Nickel, it meets stringent electrical requirements. Operating at temperatures ranging from -55°C to 125°C, it offers versatility for various environments. Its IP20 rating and UL 94V-0 flammability rating provide added safety assurance. Ideal for use in industrial and commercial settings, this connector is a dependable solution for your connectivity needs.