09185645914

Heilind Number:HRT09185645914
Manufacturer:HARTING
Manufacturer Number:09185645914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185645914

Detailed Description

SEK Standard Connector 09185645914 offers reliable connectivity for PCB to cable applications, featuring a male connector with 64 contacts in 2 rows. Made of durable beige thermoplastic resin (PBT), it ensures secure connections even in harsh environments with a wide operating temperature range from -55°C to 125°C. The wave soldering termination method guarantees efficient assembly, while the copper alloy contacts with tin over nickel plating provide excellent conductivity. With a rated current of 1A and voltage rating of 1kV, this connector is suitable for various electronic devices. Its straight mount angle and 2.54mm pitch make it easy to integrate into PCB designs. UL 94V-0 flammability rating ensures safety compliance, while IP20 protection safeguards against dust and debris. Overall, the SEK Connector 09185645914 is a high-quality solution for demanding industrial applications.