09185645921

Heilind Number:HRT09185645921
Manufacturer:HARTING
Manufacturer Number:09185645921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185645921

Detailed Description

SEK Standard Male Connector, SKU 09185645921, offers reliable connectivity in electronic assemblies. Constructed with durable Beige Thermoplastic Resin (PBT), this connector is designed for PCB to cable applications with Wave Soldering termination. Featuring 64 contacts, each made of Copper Alloy with Tin Over Nickel and Noble Metal Over Nickel plating, it ensures efficient signal transmission. With a current rating of 1A and voltage rating of 1kV, it meets industry standards for performance and safety. The Right Angle mount and 2.54mm pitch make it suitable for various PCB layouts. Operating temperature ranging from -55°C to 125°C guarantees functionality in diverse environments. With a UL 94V-0 Flammability Rating and IP20 Ingress Protection, it complies with safety regulations. Ideal for use in hi-rel applications, this connector is a dependable choice for your connectivity needs.