09185645922

Heilind Number:HRT09185645922
Manufacturer:HARTING
Manufacturer Number:09185645922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645922
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:64
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185645922

Detailed Description

SEK Standard Connector, SKU 09185645922, is a reliable and efficient male connector designed for PCB to cable applications. Constructed from durable thermoplastic resin (PBT) in a sleek beige color, this connector ensures secure and stable connections. With a wave soldering termination method and a rated current of 1A, it offers high performance in various electronic devices. Featuring 64 contacts, made of copper alloy with tin over nickel and noble metal over nickel plating, it guarantees excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with IP20 rating, make it suitable for a wide range of environments. The straight mount angle and 2.54mm pitch allow for easy installation, while UL 94V-0 flammability rating ensures safety compliance. Ideal for use in hi-rel applications, this connector provides reliable connectivity in demanding environments.