09185645923

Heilind Number:HRT09185645923
Manufacturer:HARTING
Manufacturer Number:09185645923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185645923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185645923

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient solution for your PCB to cable connections. This connector features a durable thermoplastic resin (PBT) construction in a sleek beige color, perfect for seamlessly integrating into your electronic devices. With a wave soldering termination method and a high-quality copper alloy contact material plated with tin over nickel, it ensures secure and stable connections. Rated for a maximum current of 1A and voltage of 1kV, with 64 contacts in 2 rows spaced at 2.54mm pitch, it offers ample connectivity options. Operating efficiently in temperatures ranging from -55°C to 125°C, and with a flammability rating of UL 94V-0, it guarantees safety and reliability. The IP20 rating provides protection against solid objects, making it ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, the SEK Standard Male Connector is the perfect choice for your connectivity needs.