09185646323

Heilind Number:HRT09185646323
Manufacturer:HARTING
Manufacturer Number:09185646323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185646323

Detailed Description

Introducing the SEK Low-profile Connector, designed for seamless PCB to cable connections. This male connector features a durable thermoplastic resin (PBT) housing in a sleek beige hue, offering both functionality and aesthetic appeal. With 64 contacts in 2 rows, it ensures reliable signal transmission. The wave soldering termination method guarantees easy and secure installation. Rated for a current of 1A and a voltage of 1kV, this connector is suitable for various electronic applications. Its right-angle mount angle and IP20 rating make it ideal for space-constrained and protected environments. With a wide operating temperature range from -55°C to 125°C, it ensures performance even in harsh conditions. UL 94V-0 flammability rating and 250 mating cycles further enhance its durability. Trust the SEK Connector for your board to board PCB connectivity needs.