09185646324

Heilind Number:HRT09185646324
Manufacturer:HARTING
Manufacturer Number:09185646324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185646324

Detailed Description

SEK Low-profile Connector ( 09185646324) is the optimal choice for seamless PCB to cable connections. This male connector, crafted from durable thermoplastic resin (PBT) in a sleek beige finish, guarantees reliable performance. With 64 contacts arranged in 2 rows and a pitch of 2.54mm, it offers efficient signal transmission. The wave soldering termination method ensures easy assembly, while the straight mount angle and 2.9mm tail length provide versatility in installation. Rated for 1A current and 1kV voltage, with a wide operating temperature range from -55°C to 125°C, it's suitable for various environments. Meeting IP20 ingress protection and UL 94V-0 flammability standards, this connector prioritizes safety. Whether in industrial machinery, telecommunications, or automotive applications, the SEK connector excels in performance and durability.