09185646329

Heilind Number:HRT09185646329
Manufacturer:HARTING
Manufacturer Number:09185646329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646329
Color:Gray
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:64
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185646329

Detailed Description

SEK Low-profile Connector, SKU 09185646329, is a male connector designed for efficient PCB to cable connections. Featuring a durable thermoplastic resin housing in beige, this connector offers reliable performance in a variety of applications. With press-in termination and a rated current of 1A, it ensures secure and stable conductivity. The connector boasts 64 contacts, each crafted from copper alloy with nickel plating for enhanced durability. Operating within a wide temperature range from -55°C to 105°C, it guarantees performance in diverse environments. With a pitch of 2.54mm and IP20 rating, it offers easy installation and protection against dust and debris. Ideal for board to board connections, this connector is a dependable solution for your connectivity needs.