09185646804

Heilind Number:HRT09185646804
Manufacturer:HARTING
Manufacturer Number:09185646804
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 64; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646804
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185646804

Detailed Description

SEK Female Connector with a Closed End Cover is designed for reliable and efficient connectivity in various electronic applications. With a rated current of 2.5A, this connector ensures safe power transmission. Made of durable thermoplastic resin (PBT) in a sleek beige finish, it offers both strength and aesthetic appeal. Featuring 64 gold-plated contacts, it guarantees high conductivity and signal integrity. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for harsh environmental conditions. With a pitch of 2.54mm and termination method of IDC, it allows for easy and secure installation. RoHS compliant and with a voltage rating of 1kV, it meets international standards for environmental responsibility and safety. Perfect for use in high-speed data transmission and industrial applications, the SEK Female Connector is a dependable choice for demanding connectivity needs.