09185646814

Heilind Number:HRT09185646814
Manufacturer:HARTING
Manufacturer Number:09185646814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 64; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185646814

Detailed Description

SEK Female Connector with Closed End Cover, SKU 09185646814, is a high-performance component designed for reliable connectivity in demanding environments. Featuring a durable thermoplastic resin (PBT) construction in beige, this connector ensures secure mating with 64 contacts. With a maximum operating temperature of 125°C and a current rating of 2.5A, it is suitable for a wide range of applications. The IDC termination method and gold over nickel contact plating guarantee efficient and stable signal transmission. Meeting Class II performance levels, this connector offers exceptional quality and durability. Perfect for use in industrial and commercial settings, it provides a dependable solution for your connectivity needs.