09185646901

Heilind Number:HRT09185646901
Manufacturer:HARTING
Manufacturer Number:09185646901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185646901

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige color, this connector features wave soldering termination for easy installation. With a high rated current of 1A and 64 contacts, it ensures seamless connectivity. The housing is constructed from high-quality plastic, providing robust protection. Operating temperature ranges from -55°C to 125°C, making it suitable for various environments. Each contact is made of copper alloy and plated with tin over nickel, ensuring optimal conductivity. With a pitch of 2.54mm and IP20 rating, it guarantees secure and stable connections. The right-angle mount and 4.5mm tail length offer flexibility in installation. UL 94V-0 flammability rating and 1kV voltage rating make it safe for use. Perfect for applications in hi-rel environments, this SEK Standard Connector ( 09185646901) is a dependable choice for your connectivity needs.