09185646902

Heilind Number:HRT09185646902
Manufacturer:HARTING
Manufacturer Number:09185646902
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646902
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185646902

Detailed Description

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64. This SEK Standard Connector in Gray housing is a reliable choice for PCB to cable connections. With 64 contacts in 2 rows, it offers efficient signal transmission. The solder termination method ensures secure attachment, while the Copper Alloy contacts with Tin Over Nickel and Noble Metal Over Nickel plating guarantee durability. Operating in temperatures ranging from -55°C to 125°C, it is suitable for various environments. Its 2.54mm pitch and straight mount angle facilitate easy installation. With a flammability rating of UL 94V-0, it meets safety standards. Suitable for 1 kV voltage applications, this connector is a vital component in electronic assemblies.