09185646903

Heilind Number:HRT09185646903
Manufacturer:HARTING
Manufacturer Number:09185646903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185646903

Detailed Description

SEK Standard Connector Male is a reliable and durable component designed for seamless connectivity in electronic devices. Constructed with high-quality Thermoplastic resin (PBT) in a sleek Beige finish, this connector ensures optimal performance. Its PCB to cable configuration with Wave soldering termination method guarantees secure and efficient installation. With a Rated current of 1A and 64 contacts, it offers ample connectivity options. The Gray color, Right Angle mount angle, and 2.54 mm pitch make it versatile for various applications. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, it prioritizes safety. RoHS compliant and with a voltage rating of 1kV, it is environmentally friendly and suitable for use in a wide range of industries. Trust in the SEK Standard Connector Male for quality and consistency in your electronic assemblies.