09185646904

Heilind Number:HRT09185646904
Manufacturer:HARTING
Manufacturer Number:09185646904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 64

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185646904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:64
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185646904

Detailed Description

SEK Standard Connector, SKU 09185646904, offers reliable connectivity for PCB to cable applications. Featuring a male connector with 64 contacts in 2 rows, this component is essential for seamless electronic assemblies. Made of durable thermoplastic resin (PBT) in beige, it ensures longevity and stability. With a wave soldering termination method, installation is efficient and secure. The connector is designed for a rated current of 1A, with a voltage rating of 1kV, making it suitable for various power and signal transmission needs. Its straight mount angle and 2.54mm pitch provide compatibility with standard PCB layouts. With a wide operating temperature range from -55°C to 125°C and a UL 94V-0 flammability rating, it guarantees performance in diverse environments. RoHS compliant and featuring IP20 protection, it meets stringent quality and safety standards. Perfect for use in industrial, commercial, or consumer electronics, the SEK Standard Connector is a trusted solution for your connectivity requirements.